TDK-Lambda, MU400P6H Switching Power Supply 3 Output 48V dc, 800 W 264V ac
- RS Stock No.:
- 242-714
- Mfr. Part No.:
- MU400P6H
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP52,982.10
(exc. VAT)
PHP59,339.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,982.10 |
*price indicative
- RS Stock No.:
- 242-714
- Mfr. Part No.:
- MU400P6H
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 3 | |
| Power | 800W | |
| SMPS Output Current | 54A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 257.5mm | |
| Standards/Approvals | RoHS | |
| Width | 89mm | |
| Series | MU4 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 90% | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 3 | ||
Power 800W | ||
SMPS Output Current 54A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 257.5mm | ||
Standards/Approvals RoHS | ||
Width 89mm | ||
Series MU4 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 90% | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- GB
The TDK Lambda Modular Power Supply operates at 47 to 63 Hz and features 10A fuses for both live and neutral lines. It offers low inrush current, minimal leakage, and touch current. Designed for easy integration, it eliminates the need for additional supplies, with remote monitoring and control capabilities, ensuring a low cost of ownership and enhanced user experience.
Extremely low audible noise fan
BF ready medical isolation
Up to 5 outputs
PMBus communication option
7 year warranty
