TDK-Lambda, CUS200M-12/A Switching Power Supply 12V dc, 200.4 W 265V ac
- RS Stock No.:
- 242-694
- Mfr. Part No.:
- CUS200M-12/A
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP11,422.27
(exc. VAT)
PHP12,792.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,422.27 |
*price indicative
- RS Stock No.:
- 242-694
- Mfr. Part No.:
- CUS200M-12/A
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Power | 200.4W | |
| SMPS Output Current | 16.7A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 350g | |
| Width | 76.2mm | |
| Standards/Approvals | RoHS | |
| Length | 127mm | |
| Depth | 34mm | |
| Efficiency | 94% | |
| Series | CUS200M | |
| Maximum Input Voltage | 265V ac | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 16.7A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Power 200.4W | ||
SMPS Output Current 16.7A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Weight 350g | ||
Width 76.2mm | ||
Standards/Approvals RoHS | ||
Length 127mm | ||
Depth 34mm | ||
Efficiency 94% | ||
Series CUS200M | ||
Maximum Input Voltage 265V ac | ||
Minimum Input Voltage 85V ac | ||
Output Current 16.7A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TDK Lambda Power Supply offers efficiencies up to 94% and is rated at 200W with convection cooling and up to 250W with airflow. Certified for medical and ITE applications, it is designed for environments where audible noise must be minimized, making it ideal for use in hospitals, dental clinics, broadcast, and professional audio equipment. The unit includes a 5V 0.6A standby output, DC Good signal, and remote on/off functionality as standard features.
Medical certifications
Class B conducted and radiated EMI
Compact 3 x 5 x 1.5 inch in size
Enclosure options
Quite operation
