TDK-Lambda, CUS250M-24/FJ Switching Power Supply 24V dc, 250 W 264V ac
- RS Stock No.:
- 242-690
- Mfr. Part No.:
- CUS250M-24/FJ
- Manufacturer:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-690
- Mfr. Part No.:
- CUS250M-24/FJ
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Side | |
| Power | 250W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 20.83A | |
| Maximum Operating Temperature | 85°C | |
| Depth | 39.5mm | |
| Weight | 275g | |
| Width | 50.8mm | |
| Standards/Approvals | RoHS | |
| Length | 101.6mm | |
| Series | CUS250M | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 94% | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 10.41A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Side | ||
Power 250W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 20.83A | ||
Maximum Operating Temperature 85°C | ||
Depth 39.5mm | ||
Weight 275g | ||
Width 50.8mm | ||
Standards/Approvals RoHS | ||
Length 101.6mm | ||
Series CUS250M | ||
Maximum Input Voltage 264V ac | ||
Efficiency 94% | ||
Minimum Input Voltage 85V ac | ||
Output Current 10.41A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The TDK Lambda Power Supply is packaged in a standard 2x4 inch footprint and can deliver 250W with forced air or conduction cooling in ambient temperatures up to 45°C. Certified for Medical and ITE applications, it supports both Class I and Class II configurations. The power supply meets Class B Conducted and Radiated EMI standards with ample margin. It features an input voltage range down to 80Vac, with options for 5V standby voltage, remote on/off, DC_OK, and AC_Fail signals. Mechanical options include U channel, cover, or top fan configurations.
Enclosure and cooling options
EN60335 1 compliant
Operation in Ambient temperatures of up to 85°C
Quite operation
