TDK-Lambda, CUS350MP-1000-24 Switching Power Supply 24V dc, 350 W 265V ac
- RS Stock No.:
- 242-625
- Mfr. Part No.:
- CUS350MP-1000-24
- Manufacturer:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-625
- Mfr. Part No.:
- CUS350MP-1000-24
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Power | 350W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 770g | |
| Width | 88mm | |
| Length | 183mm | |
| Depth | 44mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 265V ac | |
| Series | CUS350MP | |
| Efficiency | 94% | |
| Output Current | 14.6A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Power 350W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Weight 770g | ||
Width 88mm | ||
Length 183mm | ||
Depth 44mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 265V ac | ||
Series CUS350MP | ||
Efficiency 94% | ||
Output Current 14.6A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
The TDK Lambda Power Supply is rated for up to 350W with convection cooling, or up to 500W with external airflow, making it ideal for applications requiring low audible noise. It is certified to IEC60601 1 3rd edition, IEC62368 1, and IEC62477 1, with compliance to EN60601 1 2:2015 Edition 4 immunity requirements. With efficiencies of up to 94%, it reduces waste heat, allowing it to operate reliably in a compact 88 x 183 x 44mm package. Standard features include a 5V 0.3A standby voltage and remote on/off. The high peak power rating makes it suitable for printers and equipment with DC motors.
Class B conducted and radiated EMI
Compact package
Five year warranty
Low audible noise
