MEAN WELL Switching Power Supply, RPD-65D, 24V dc, 2.9A, 65W, Dual Output, 110/230V Input Voltage

Subtotal (1 unit)*

PHP1,449.11

(exc. VAT)

PHP1,623.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,449.11

*price indicative

RS Stock No.:
149-775
Mfr. Part No.:
RPD-65D
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

24V dc

Output Current

2.9A

Power Rating

65W

Number of Outputs

2

Input Voltage

110/230V

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Dual output Open frame power supply is a reliable and high-quality power source suitable for a variety of applications. With an output of 24Vdc at 2.9A and +5Vdc at 1.5A, it offers high peak current on the 24Vdc output. This power supply is ideal for use in professional settings where a stable power source is essential.

AC-DC Dual output Open frame power supply
Output 24Vdc at 2.9A +5Vdc at 1.5A
High peak current on 24Vdc output
Compact and sturdy design
Warranty pack of 24 Months Bring-In
RoHS Compliant

Related links