MEAN WELL Switching Power Supply, RID-65A, 5V, 3A, 65W, Dual Output, 110/230V Input Voltage

Subtotal (1 unit)*

PHP1,544.70

(exc. VAT)

PHP1,730.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,544.70

*price indicative

RS Stock No.:
149-774
Mfr. Part No.:
RID-65A
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

5VdcV

Output Current

3A

Power Rating

65W

Number of Outputs

2

Input Voltage

110/230V

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL 65W dual output switching power supply that offers isolated outputs and free air convection. It provides an output of 5Vdc at 8A and +12Vdc at 4A, making it suitable for a variety of applications. With its compact and enclosed design, it ensures efficient and reliable power delivery. It is designed to meet the highest safety standards and is compliant with UL62368-1, TUV BS EN/EN62368-1. It also features protection against short circuit, overload, and over voltage. This power supply is ideal for use in industries such as LED lighting, medical power supplies, building automation, and display power supplies.

65W dual output switching power supply
Isolated outputs for safe and reliable operation
Compact and enclosed design for easy installation
Output of 5Vdc at 8A and +12Vdc at 4A
Free air convection for efficient cooling
Compliant with UL62368-1, TUV BS EN/EN62368-1, and EAC TP TC 004
Protection against short circuit, overload, and over voltage

Related links