MEAN WELL, RCP-1000-48-C Switching Power Supply 48V, 1.08 kW 264V ac

Subtotal (1 unit)*

PHP34,076.56

(exc. VAT)

PHP38,165.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,076.56

*price indicative

RS Stock No.:
145-231
Distrelec Article No.:
301-56-910
Mfr. Part No.:
RCP-1000-48-C
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

48V

Number of Outputs

1

Power

1.08kW

Minimum Operating Temperature

-20°C

SMPS Output Current

21A

Maximum Operating Temperature

60°C

Standards/Approvals

BS EN/EN62368-1, IEC62368-1, TPTC004, UL62368-1

Series

RCP-1000

Efficiency

0.87%

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Output Current

21A

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL Front end power supply with PFC, designed for optimal functionality and performance. With its robust design and superior performance, this power supply is ideal for a wide range of applications.

1U profile for space-saving installation in 19 inch racks

Hot-swap feature for convenient and uninterrupted operation

Built-in OR-in diode for improved efficiency and reliability

Built-in I2C interface for easy control and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy