Toshiba Silicon Junction, Series, 240 mA, 3-Pin 80 V SC-75 1SS362(TE85L,F)
- RS Stock No.:
- 770-3863
- Mfr. Part No.:
- 1SS362(TE85L,F)
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP84.00
(exc. VAT)
PHP94.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 40 unit(s) shipping from November 23, 2026
- Plus 480 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | PHP8.40 | PHP84.00 | - |
| 20 - 40 | PHP8.148 | PHP81.48 | 3% |
| 50 - 90 | PHP7.896 | PHP78.96 | 6% |
| 100 - 190 | PHP7.729 | PHP77.29 | 7% |
| 200 + | PHP7.558 | PHP75.58 | 10% |
*price indicative
- RS Stock No.:
- 770-3863
- Mfr. Part No.:
- 1SS362(TE85L,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 240mA | |
| Diode Configuration | Series | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SC-75 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 100mW | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 80V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 700μm | |
| Width | 800μm | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 240mA | ||
Diode Configuration Series | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SC-75 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 100mW | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 80V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 700μm | ||
Width 800μm | ||
Length 1.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
High Speed Switching Diodes, Toshiba
Diodes and Rectifiers, Toshiba
Related links
- Toshiba Silicon Junction 300 mA, 3-Pin 85 V SC-59
- Toshiba Silicon Junction 300 mAF)
- Toshiba Silicon Junction 300 mAF)
- Toshiba Silicon Junction 300 mA, 3-Pin 85 V SC-59 1SS379(F)
- onsemi Silicon Junction 150 mA, 3-Pin 80 V SC-70 M1MA142WKT1G
- ROHM Silicon Junction 300 mA, 3-Pin 80 V UMD DAN217UMTL
- onsemi Silicon Junction 100 mA, 6-Pin 80 V SC-88 HN2D02FUTW1T1G
- DiodesZetex Silicon Junction 160 mA, 3-Pin 85 V SC-70 BAV199W-7
