Switching Diode, 450mA 70V, 2-Pin MHD
- RS Stock No.:
- 546-6922P
- Mfr. Part No.:
- 1SS270A-E
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 546-6922P
- Mfr. Part No.:
- 1SS270A-E
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Diode Configuration | Single | |
| Maximum Forward Current | 450mA | |
| Mounting Type | Through Hole | |
| Maximum Reverse Voltage | 70V | |
| Package Type | MHD | |
| Maximum Forward Voltage Drop | 800mV | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Length | 2.4mm | |
| Width | 2mm | |
| Height | 2mm | |
| Dimensions | 2.4 x 2 x 2mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Diode Configuration Single | ||
Maximum Forward Current 450mA | ||
Mounting Type Through Hole | ||
Maximum Reverse Voltage 70V | ||
Package Type MHD | ||
Maximum Forward Voltage Drop 800mV | ||
Pin Count 2 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Length 2.4mm | ||
Width 2mm | ||
Height 2mm | ||
Dimensions 2.4 x 2 x 2mm | ||
- COO (Country of Origin):
- JP
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
