Vishay Diode, Single, 3-Pin TO-252AA VS-8EWS12S-M3
- RS Stock No.:
- 180-7316
- Mfr. Part No.:
- VS-8EWS12S-M3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP858.28
(exc. VAT)
PHP961.275
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2,845 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | PHP171.656 | PHP858.28 |
| 10 - 20 | PHP142.91 | PHP714.55 |
| 25 - 45 | PHP130.59 | PHP652.95 |
| 50 + | PHP126.072 | PHP630.36 |
*price indicative
- RS Stock No.:
- 180-7316
- Mfr. Part No.:
- VS-8EWS12S-M3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Package Type | TO-252AA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Height | 2.38mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Package Type TO-252AA | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Length 6.73mm | ||
Height 2.38mm | ||
- COO (Country of Origin):
- CN
The VS-8EWS..S-M3 rectifier high voltage series has been optimized for very low forward voltage drop, with moderate leakage. The glass passivation technology used has reliable operation up to 150 °C junction temperature. The high reverse voltage range available allows design of input stage primary rectification with outstanding voltage surge capability.
Glass passivated pellet chip junction
APPLICATIONS:
Input rectification
Vishay Semiconductors switches and output rectifiers which are available in identical package outlines
Undefined
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
