- RS Stock No.:
- 166-0383
- Mfr. Part No.:
- BA891,115
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 166-0383
- Mfr. Part No.:
- BA891,115
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
RF Band Switching Diodes, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Maximum Forward Current | 100mA |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Reverse Voltage | 35V |
Package Type | I-IGIA |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1V |
Maximum Diode Capacitance | 0.9pF |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 1.25mm |
Width | 0.85mm |
Height | 0.65mm |
Dimensions | 1.25 x 0.85 x 0.65mm |
Maximum Series Resistance @ Maximum IF | 0.5 Ω @ 10 mA |