Vishay Switching Diode, Single, 2-Pin SMP MSE1PD-M3/89A
- RS Stock No.:
- 165-7207
- Mfr. Part No.:
- MSE1PD-M3/89A
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7207
- Mfr. Part No.:
- MSE1PD-M3/89A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Mount Type | DIN Rail | |
| Package Type | SMP | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Series | 1840 | |
| Width | 1.4mm | |
| Length | 2.3mm | |
| Height | 730μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Mount Type DIN Rail | ||
Package Type SMP | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Series 1840 | ||
Width 1.4mm | ||
Length 2.3mm | ||
Height 730μm | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1A up to 450V
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 1 A, 2-Pin 600 V SMP MSE1PJ-M3/89A
- Vishay Switching Diode 1 A, 2-Pin 600 V SMP
- Vishay Switching Diode 1 A, 2-Pin 600 V SMP MSE1PJHM3/89A
- Vishay 30 V 2 A Diode Schottky 2-Pin SMP MSS2P3-M3/89A
- Vishay 30 V 1 A Diode Schottky 2-Pin SMP MSS1P3L-M3/89A
- Vishay 60 V 1 A Diode Schottky 2-Pin SMP MSS1P6-M3/89A
- Vishay 100 V 1 A Diode General Purpose 2-Pin SMP MSE1PB-M3/89A
- Vishay Switching Diode 1 A, 2-Pin 400 V SMP RS1PG-M3/84A
