Schneider Electric TeSys Auxiliary Contact
- RS Stock No.:
- 867-699
- Mfr. Part No.:
- GS1AD10
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP8,618.76
(exc. VAT)
PHP9,653.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,618.76 |
*price indicative
- RS Stock No.:
- 867-699
- Mfr. Part No.:
- GS1AD10
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Accessory Type | Auxiliary Contact | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Accessory Type Auxiliary Contact | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric auxiliary contact support offers essential compatibility for switch disconnector fuses, specifically designed for optimal performance within the TeSys range, enhancing overall control and functionality.
Supports auxiliary contacts for efficient operation
Compatible with fuse types NFC for reliable electronic management
Rated for switch currents of 30A to 32A, ensuring robust performance
Packaged in units of one for simplified purchasing
Related links
- Schneider Electric TeSys Auxiliary Contact Block for use with LP1D65
- Schneider Electric TeSys Auxiliary Contact for use with GV2, GV3 (Except GV3ME)
- Schneider Electric TeSyS G Auxiliary Switch for use with Giga Contactor
- Schneider Electric TeSys VARIO Switch Disconnector
- Schneider Electric TeSyS LR
- Schneider Electric TeSys VLS Mechanical Interlock
- Schneider Electric TeSys VLS Rotary Handle
- Schneider Electric TeSys VLS Interlock Shroud
