Lovato GL Series Fourth Pole
- RS Stock No.:
- 828-540
- Mfr. Part No.:
- GLX420631
- Manufacturer:
- Lovato
N
Subtotal (1 unit)*
PHP15,540.22
(exc. VAT)
PHP17,405.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,540.22 |
*price indicative
- RS Stock No.:
- 828-540
- Mfr. Part No.:
- GLX420631
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Accessory | |
| Accessory Type | Fourth Pole | |
| Series | GL Series | |
| Colour | White | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Accessory | ||
Accessory Type Fourth Pole | ||
Series GL Series | ||
Colour White | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- IT
The Lovato Fourth pole add-on enhances switch disconnector poles with simultaneous closing operation, tailored for IEC/EN standards, optimised for the GL0631C1 version.
Rated insulation voltage of 1000V ensures high reliability
Operating temperature range of -25°C to +55°C supports various environments
IP rating compliant with IEC/EN 60947-1 guarantees electrical safety
Mechanical life cycles of 5000 reflect durability and longevity
