Schneider Electric TeSys GS Rotary Handle
- RS Stock No.:
- 758-925
- Mfr. Part No.:
- GS2AH410
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP6,939.26
(exc. VAT)
PHP7,771.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,939.26 |
*price indicative
- RS Stock No.:
- 758-925
- Mfr. Part No.:
- GS2AH410
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Rotary Handle | |
| Product Type | Rotary Handle | |
| Series | TeSys GS | |
| Colour | Black, Grey | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rotary Handle | ||
Product Type Rotary Handle | ||
Series TeSys GS | ||
Colour Black, Grey | ||
Length 140mm | ||
- COO (Country of Origin):
- TN
The Schneider Electric Rotary handle is designed for external frontal mounting and facilitates easy operation in two distinct positions. This device is Ideal for use in environments requiring robust protection.
External rotary handle with a black finish for intuitive operation
Rated for a switch capacity of up to 30 A, suitable for various applications
Compact dimensions, with a net weight of 0.2 kg for easy installation
Compliant with UL and CSA standards, guaranteeing high-quality performance
Related links
- Schneider Electric TeSys GS Rotary Handle
- Schneider Electric TeSyS GS Rotary Switch 50 A, 63 A
- Schneider Electric Black Rotary Handle, TeSyS GS Series
- Schneider Electric Red Rotary Handle, TeSyS GS Series
- Schneider Electric Black Rotary Handle TeSyS GS Series
- Schneider Electric Grey 15 mm, TeSyS GS Series
- Schneider Electric TeSys GS Series Mounting Kit for Use with GS 10 mm x 2.1 km x 20mm
- Schneider Electric TeSys VLS Rotary Handle
