Subtotal (1 unit)*
PHP11,642.57
(exc. VAT)
PHP13,039.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,642.57 |
*price indicative
- RS Stock No.:
- 721-346
- Mfr. Part No.:
- 1SCA157319R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connection Kit | |
| Accessory Type | Kit | |
| Series | 1SCA | |
| Colour | Metal | |
| Number of Poles | 2 | |
| Length | 141mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connection Kit | ||
Accessory Type Kit | ||
Series 1SCA | ||
Colour Metal | ||
Number of Poles 2 | ||
Length 141mm | ||
- COO (Country of Origin):
- FI
The ABB Connection Bar Kit offers a reliable solution for connecting two pole terminals, ensuring optimal performance in various DC switch applications. Designed specifically for compatibility with M-series DC switches such as OTDC600UF_11 and OTDC600UF_02, this kit includes essential components like screws and nuts for seamless installation. With its robust build and thoughtful design, it is crafted to meet demanding operational requirements while supporting compliance with Crucial material directives like RoHS, REACH, and Toxic Substances Control Act (TSCA). Experience the efficiency and safety this accessory brings to your low-voltage switching technology.
Designed for precise connection between two pole terminals
Compatible with M-series DC switches, optimising versatility
Includes all necessary components such as screws and nuts for easy assembly
Meets compliance standards for materials including RoHS and REACH
Compact dimensions allow for efficient space utilisation in various setups
Constructed from high-quality material, ensuring long-lasting performance
Supports effective electrical connections to enhance operational reliability