Siemens Sivacon S4 Cover

Subtotal (1 unit)*

PHP6,218.22

(exc. VAT)

PHP6,964.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,218.22

*price indicative

RS Stock No.:
633-325
Mfr. Part No.:
8PQ2035-6BA10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Product Type

Enclosure Accessory

Series

Sivacon S4

Colour

Grey

Number of Poles

4

COO (Country of Origin):
DE
The Siemens Cover is suitable for up to 400 A in 3 or 4-pole configurations with a height of 350 mm and width of 600 mm and features a powder-coated surface.

Material sheet-steel

Reference code according to IEC 81346-2 UC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy