Schneider Electric Compact Key Lock
- RS Stock No.:
- 341-047
- Mfr. Part No.:
- 47517
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP49,244.40
(exc. VAT)
PHP55,153.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,244.40 |
*price indicative
- RS Stock No.:
- 341-047
- Mfr. Part No.:
- 47517
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Key Lock | |
| Product Type | Switch Disconnector Accessory | |
| Series | Compact | |
| Colour | Grey | |
| Length | 700m | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Key Lock | ||
Product Type Switch Disconnector Accessory | ||
Series Compact | ||
Colour Grey | ||
Length 700m | ||
- COO (Country of Origin):
- FR
The Schneider Electric Adaptation Kit is a keylock accessory allows for the secure locking of the circuit breaker in the Off position. The keylock used is a Kirk type, providing reliable security for the breaker. The kit is suitable for both fixed and drawout mounting modes, ensuring versatility in various installation setups.
RoHS compliant
Related links
- Schneider Electric ComPact Key Lock Adapter for use with ComPact NSX DC, Compact NSX
- Schneider Electric ComPact Key Lock Adapter for use with Compact NSX 400/630
- Schneider Electric ComPacT NS Ronis Lock and Adaptation Kit
- Schneider Electric ComPacT NS Mismatch Protection
- Schneider Electric ComPacT NS Locking
- Schneider Electric ComPacT NS Ronis Adaptation Kit
- Schneider Electric ComPacT NS Escutcheon
- Schneider Electric ComPacT NSX Switch Disconnector
