Siemens 5ST30 Rotary Operator
- RS Stock No.:
- 328-497
- Mfr. Part No.:
- 5ST3061
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,709.14
(exc. VAT)
PHP15,354.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,709.14 |
*price indicative
- RS Stock No.:
- 328-497
- Mfr. Part No.:
- 5ST3061
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Rotary Operator | |
| Series | 5ST30 | |
| Operating Voltage | 276V | |
| Colour | Red, Yellow | |
| Length | 339.9mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Rotary Operator | ||
Series 5ST30 | ||
Operating Voltage 276V | ||
Colour Red, Yellow | ||
Length 339.9mm | ||
- COO (Country of Origin):
- IT
The Siemens Rotary operating mechanism designed for use with specific Siemens' circuit breakers and modular devices. This component facilitates manual operation of these devices, providing a reliable interface for controlling electrical circuits. Rotary operating mechanism complete red for 5SY (without 5SY compact 1 MW) 5SP4, 5SL, 5TL1, 5TE2, 5TE8 5SU1.
Red Colour
EAC compliant
Related links
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens 3VA9 Door Mounted Rotary Operator
- Siemens 8UD1151 Door Mounted Rotary Operator
- Siemens 8UD1131 Door Mounted Rotary Operator
- Siemens SENTRON Door Mounted Rotary Operator
- Siemens 3VW9727 Door Mounted Rotary Operator
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
