Siemens 3VW9011 Extension Kit
- RS Stock No.:
- 266-652
- Mfr. Part No.:
- 3VW9011-0BB53
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,943.93
(exc. VAT)
PHP10,017.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,943.93 |
*price indicative
- RS Stock No.:
- 266-652
- Mfr. Part No.:
- 3VW9011-0BB53
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Extension Kit | |
| Series | 3VW9011 | |
| Colour | Silver | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Extension Kit | ||
Series 3VW9011 | ||
Colour Silver | ||
Length 180mm | ||
- COO (Country of Origin):
- IT
The Siemens Expansion Kit for mechanical breaker position pickoff offers a seamless solution for enhancing your electrical systems. Designed for fixed-mounted breakers, this accessory supports efficient rear panel mounting. With its compact dimensions, it ensures easy integration into various setups, while its robust construction caters to commercial and industrial needs alike.
Compatible with specific circuit breakers ensuring versatile applications
Robust construction guarantees durability in demanding environments
Lightweight design facilitates simple handling and mounting
Related links
- Siemens 3VW9011 Auxiliary Solenoid
- Siemens Locking Kit for use with 3WL10/3VA27 Circuit Breaker
- Siemens Service Tool for use with IEC 3WL (Release 2) And 3VA TD400 Kit
- Siemens 3VW9011, 5 Digit Counter
- Siemens Function Tester for use with 3WL10/3VA27 Circuit Breaker
- Siemens SENTRON Service Tool for use with UL 3WL (Release 1) and 3VA TD400 Kit
- Siemens Undervoltage Release for use with 3WL10/3VA27 Circuit Breaker
- Siemens Trip Unit for use with 3WL10/3VA27 Circuit Breaker
