Subtotal (1 unit)*
PHP30,185.86
(exc. VAT)
PHP33,808.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,185.86 |
*price indicative
- RS Stock No.:
- 261-453
- Mfr. Part No.:
- EBV333SW1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Fuse Base | |
| Product Type | Switch Disconnector Accessory | |
| Series | EBV | |
| Operating Voltage | 690V | |
| Colour | Grey | |
| Number of Poles | 3 | |
| Length | 195mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Fuse Base | ||
Product Type Switch Disconnector Accessory | ||
Series EBV | ||
Operating Voltage 690V | ||
Colour Grey | ||
Number of Poles 3 | ||
Length 195mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton state-of-the-art low voltage switch disconnector that is engineered to provide reliable performance in diverse electrical applications. Designed with a focus on efficiency, this fuse base combines robust construction and advanced functionality, making it ideal for transformer substations and industrial low voltage distribution boards. With its high-quality materials and adherence to IEC standards, this product ensures safety and longevity in demanding environments. Its seamless integration into existing systems and precise dimensions illustrate its versatility, catering to various installation needs while supporting effective single-phase switching. Optimal for use with NH3 fuses, the EBV333SW1 leads the way in electrical reliability and operational excellence.
Specifically designed for low voltage applications
Supports three-pole configurations for enhanced versatility
Utilises double V-clamps for improved connection stability
Constructed to meet rigorous IEC compliance for safety assurance
Facilitates easy installation via busbar mounting method
Rated for a maximum operating voltage of 690 V for broad usage
Features a compact design that is ideal for space-constrained environments
Related links
- Eaton EBV Fuse Base
- ABB 1SCA0 Handle Fuse Base
- Eaton Fuse Holder Accessory One-Pole Fuse Base
- Eaton Fuse Holder Accessory Fuse Base
- Socomec for use with Fuse Base
- Eaton Fuse Holder Accessory Cover for 1 Pole Fuse Base
- Eaton Fuse Holder Accessory 3-Pole Fuse Base
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI 43 RS 3-50 Busbar Mounting Fuse Base GSTA1 Fuse Switch
