Subtotal (1 unit)*
PHP28,374.43
(exc. VAT)
PHP31,779.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,374.43 |
*price indicative
- RS Stock No.:
- 261-349
- Mfr. Part No.:
- LUG5-3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Lug | |
| Product Type | Switch Disconnector Accessory | |
| Series | Lug5 | |
| Colour | Grey | |
| Length | 4in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Lug | ||
Product Type Switch Disconnector Accessory | ||
Series Lug5 | ||
Colour Grey | ||
Length 4in | ||
Non Compliant
- COO (Country of Origin):
- FR
The Eaton Terminal Lug comes in a kit. It features current rating 600 A-800 A. It comes with 3 pole configuration. It supports Two 2-600MCM wires connection.
0.36 lb weight
RoHS compliant
Related links
- Eaton Lug1 Terminal Lug
- Eaton LUG2 Terminal Lug Kit
- Eaton Lug6 Terminal Lug
- Honeywell Technologies Pin Plunger Micro Switch 15A 30 V IP64
- Phoenix Contact 1029994 RSCWE 6-3/4SL Series DIN Rail Terminal Block Grey 1-Level, Ring cable lug
- Phoenix Contact 1029997 RSCWE 6-3/4SL GN Series DIN Rail Terminal Block Grey 1-Level, Ring cable lug
- Schneider Electric Copper Terminal Lug for Panel Mounting Solid State Relay SSP1, SSRAL1
- Eaton QSA Terminal Cover
