Eaton xEnergy Mounting Kit
- RS Stock No.:
- 243-778
- Mfr. Part No.:
- 106735 XSMLO0610
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP34,430.46
(exc. VAT)
PHP38,562.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,430.46 |
*price indicative
- RS Stock No.:
- 243-778
- Mfr. Part No.:
- 106735 XSMLO0610
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Kit | |
| Product Type | Switch Disconnector Accessory | |
| Series | xEnergy | |
| Colour | Grey | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Kit | ||
Product Type Switch Disconnector Accessory | ||
Series xEnergy | ||
Colour Grey | ||
Length 200mm | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is expertly designed to meet the demands of modern electrical systems. Offering robust performance and exceptional reliability, this switchgear is ideal for various commercial and industrial applications. Its solid construction and practical dimensions ensure it seamlessly integrates into existing setups while providing reliable operation. With a sleek grey finish and metal material, it not only performs effectively but also fits aesthetically into your environment. Designed with specifications that prioritise safety and compliance, this switchgear is a perfect choice for those seeking dependable solutions in low-voltage systems. Whether upgrading or constructing new systems, this unit stands out as a top-tier option in electrical switchgear.
Compact dimensions allow for adaptable installation in various spaces
Manufactured from durable metal to ensure long-lasting performance
Compliance with RoHS standards guarantees environmentally friendly operation
Grey RAL 7035 colour provides a neutral yet modern appearance
Designed for easy integration with existing enclosure systems
Lightweight at 165 kg for straightforward handling and installation
Related links
- Eaton xEnergy Mounting Kit
- Eaton xEnergy Mounting Unit
- Eaton xEnergy Basic Mounting Unit
- Eaton xEnergy Basic Series Mounting Kit 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit 450 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 750 mm x 45 mm x 500mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
