Eaton xEnergy Mounting Kit
- RS Stock No.:
- 243-776
- Mfr. Part No.:
- 106732 XSMLO0604
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP34,430.46
(exc. VAT)
PHP38,562.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,430.46 |
*price indicative
- RS Stock No.:
- 243-776
- Mfr. Part No.:
- 106732 XSMLO0604
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Mounting Kit | |
| Series | xEnergy | |
| Colour | Grey | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Mounting Kit | ||
Series xEnergy | ||
Colour Grey | ||
Length 200mm | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear exemplifies cutting-edge design with its robust construction and versatile capabilities. It features a well-thought-out mounting kit that ensures seamless integration into any configuration, making it an ideal choice for modern electrical installations. Designed to provide enhanced load management, this product guarantees reliability and efficiency across a range of applications. With its aesthetic grey finish, the switchgear not only performs outstandingly but also complements contemporary industrial environments. Whether utilised for commercial or industrial purposes, this product exemplifies quality and durability, paving the way for a more organised and efficient power distribution system.
Constructed with metal for superior durability
Designed for easy compatibility with enclosure builds
Meets the highest compliance standards, including RoHS
Configured for maximum load capacity in a compact design
Comes with comprehensive resources and brochures for informed decision-making
Related links
- Eaton xEnergy Mounting Kit
- Eaton xEnergy Mounting Unit
- Eaton xEnergy Basic Mounting Unit
- Eaton xEnergy Basic Series Mounting Kit 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit 450 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 750 mm x 45 mm x 500mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
