Eaton COUP Drive Coupling
- RS Stock No.:
- 241-378
- Mfr. Part No.:
- 1319336 COUP12X12MM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,690.83
(exc. VAT)
PHP4,133.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,690.83 |
*price indicative
- RS Stock No.:
- 241-378
- Mfr. Part No.:
- 1319336 COUP12X12MM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Drive Coupling | |
| Series | COUP | |
| Colour | Silver | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Drive Coupling | ||
Series COUP | ||
Colour Silver | ||
Length 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton coupling 12x12mm is a high-quality drive coupling designed specifically for shaft applications. This product ensures a secure and efficient connection for shafts measuring 12x12 mm, making it an ideal choice for numerous industrial applications. Its robust construction guarantees durability and reliability, which is crucial for maintaining operational efficiency in various environments. With a focus on safety and compliance, this coupling meets strict product standards, ensuring peace of mind in its use. Suitable for a range of applications, it seamlessly integrates into existing systems, providing a versatile solution for engineers and technicians alike. Whether you're enhancing machinery performance or simplifying assembly processes, this coupling promises to deliver consistent results.
Designed for shafts with a 12x12 mm profile
Robust construction provides long-lasting durability
Meets essential safety and compliance standards
Facilitates efficient power transmission between connected shafts
Offers a straightforward installation process for ease of use
Suitable for a wide array of industrial applications
Optimised for use in dynamic environments with varying conditions
Compatible with existing systems, ensuring seamless integration
