Eaton xEnergy Upgrade Kit

Subtotal (1 unit)*

PHP2,683.18

(exc. VAT)

PHP3,005.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,683.18

*price indicative

Bag the Deal of the Season
RS Stock No.:
240-893
Mfr. Part No.:
191055 XPA-690V-H450-NZM2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Upgrade Kit

Product Type

Switch Disconnector Accessory

Series

xEnergy

Operating Voltage

690V

Colour

Grey

Number of Poles

4

Length

48mm

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear represents a state-of-the-art solution for modern electrical distribution needs. Designed for reliability and ease of use, it caters to the specific demands of low voltage applications. With a robust construction and superior features, this switchgear facilitates seamless operation in a variety of settings. The system is optimally designed to work within higher voltage environments, ensuring safety and efficiency. Whether you are upgrading current systems or implementing a new installation, this product provides the necessary adaptability and compliance, making it an essential component for effective low voltage management.

Constructed with high-quality plastic for enhanced durability

Surface finishing designed for maximum resistance and longevity

Modular design offers flexible installation options

Compact dimensions allow for easier integration into existing setups

Designed to comply with RoHS standards, ensuring safety and environmental responsibility

Compatible with various cable entry arrangements to suit specific needs

Related links