Eaton xEnergy Mounting Kit
- RS Stock No.:
- 240-073
- Mfr. Part No.:
- 134441 XMIX16/3__/04/06/F__/E+O/D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP23,101.39
(exc. VAT)
PHP25,873.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,101.39 |
*price indicative
- RS Stock No.:
- 240-073
- Mfr. Part No.:
- 134441 XMIX16/3__/04/06/F__/E+O/D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Mounting Kit | |
| Series | xEnergy | |
| Colour | Grey | |
| Number of Poles | 3 | |
| Length | 650mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Mounting Kit | ||
Series xEnergy | ||
Colour Grey | ||
Number of Poles 3 | ||
Length 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton cutting-edge LV switchgear offers seamless integration into modern electrical systems, designed with precision for optimal performance. The xEnergy Main LV switchgear is engineered for reliability, featuring a robust mounting kit tailored for versatile applications. With its compact dimensions, it efficiently fits into various setups while meeting the stringent requirements of contemporary installations. This product not only adheres to international standards but also focuses on user accessibility and environmental compliance, making it an excellent choice for both commercial and industrial needs. The grey metal construction ensures durability, while the thoughtful design supports ease of use and maintenance, ensuring that the xEnergy range remains a top contender in LV switchgear solutions.
Designed for fixed-mounted applications for enhanced stability
Constructed from high-grade metal for improved durability
Optimised for installation in diverse enclosure heights and depths
Environmentally friendly with RoHS conformity
Visual appeal with a sleek grey finish to complement any installation
Supports a broad range of load capacities to suit various operational needs
Includes comprehensive resources such as brochures for informed usage
Engineered with a focus on modularity for future upgrades
Related links
- Eaton xEnergy Mounting Kit
- Eaton xEnergy Basic Series Mounting Kit 450 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit 300 mm x 45 mm x 250mm
- Eaton Eaton xEnergy Series RAL 7035 Metal Mounting Frame 370mm W 15 mm L For Use With 2000 mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 750 mm x 45 mm x 500mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 450 mm x 45 mm x 500mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 750 mm x 45 mm x 750mm
- Eaton xEnergy Mounting Unit
