Eaton xEnergy Mounting Kit
- RS Stock No.:
- 239-892
- Mfr. Part No.:
- 184667 XSMRDB06
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP54,436.38
(exc. VAT)
PHP60,968.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,436.38 |
*price indicative
- RS Stock No.:
- 239-892
- Mfr. Part No.:
- 184667 XSMRDB06
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Mounting Kit | |
| Series | xEnergy | |
| Colour | Grey | |
| Length | 468mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Mounting Kit | ||
Series xEnergy | ||
Colour Grey | ||
Length 468mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear offers cutting-edge solutions for power distribution in commercial and industrial settings. Designed for efficiency and safety, this LV switchgear incorporates advanced technology, ensuring reliable operation and compliance with strict regulations. The accompanying mounting kit provides seamless integration into existing systems, making it ideal for enclosure building. With a robust construction and carefully selected materials, this product is built to withstand demanding environments while delivering optimal performance. Whether for new installations or upgrades, this switchgear stands out for its innovative design and versatility, catering to the specific needs of modern electrical systems.
Designed for compliance with RoHS standards
Durable construction ensures long-lasting performance
Generously sized to accommodate sizeable enclosure setups
Effective load distribution facilitates enhanced operational control
Optimised for use in diverse applications across various industries
Supports a range of mounting configurations for installation flexibility
Backed by extensive resources, including brochures and catalogues
