Eaton xEnergy Mounting Kit

Subtotal (1 unit)*

PHP24,252.55

(exc. VAT)

PHP27,162.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,252.55

*price indicative

RS Stock No.:
231-301
Mfr. Part No.:
107292 XSMIB20-1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector Accessory

Accessory Type

Mounting Kit

Series

xEnergy

Colour

Grey

Length

1.95m

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is engineered to meet the demands of modern electrical systems while ensuring exceptional performance and reliability. This innovative solution seamlessly integrates into various setups, boasting a robust design suitable for mounting kits, sections, and circuit breakers up to 1600A. With its compact dimensions—2000mm in height—this product optimally utilises space without compromising on functionality. Crafted from high-quality stainless steel, it is not only durable but also compliant with RoHS standards, making it a sustainable choice for environmentally conscious projects. The thoughtful design highlights ease of installation and maintenance, ensuring that users can operate efficiently without hassle, all backed by Eaton’s reputable engineering expertise.

Designed for use with circuit breakers up to 1600A

Stainless steel construction ensures long-lasting durability

RoHS compliant, meeting environmental standards

Optimised for various mounting configurations

Compact height of 2000mm fits diverse installations

Versatile for multiple enclosure heights and configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy