Siemens SENTRON Front Mounted Rotary Operator
- RS Stock No.:
- 159-387
- Mfr. Part No.:
- 3VA9137-0EK35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP24,304.56
(exc. VAT)
PHP27,221.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,304.56 |
*price indicative
- RS Stock No.:
- 159-387
- Mfr. Part No.:
- 3VA9137-0EK35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Mounted Rotary Operator | |
| Product Type | Switch Disconnector Accessory | |
| Series | SENTRON | |
| Colour | Grey | |
| IP Rating | IP40, IP30 | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Mounted Rotary Operator | ||
Product Type Switch Disconnector Accessory | ||
Series SENTRON | ||
Colour Grey | ||
IP Rating IP40, IP30 | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens front-mounted rotary operator designed for emergency off applications, showcasing robust engineering for demanding environments. Tailored for NEMA type 1 usage, it features a door interlock and an accessible door opening position accessory, ensuring both safety and reliability.
IP30 rating ensures adequate protection against dust and solid objects
Compact size allows for integration into tight spaces without compromising performance
Manufactured under stringent quality standards for reliable operation
Related links
- Siemens SENTRON Front Mounted Rotary Operator
- Siemens SENTRON Door Mounted Rotary Operator
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
