Siemens SENTRON Front Mounted Rotary Operator

Subtotal (1 unit)*

PHP22,795.05

(exc. VAT)

PHP25,530.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,795.05

*price indicative

RS Stock No.:
159-370
Mfr. Part No.:
3VA9257-0EK27
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Front Mounted Rotary Operator

Product Type

Switch Disconnector Accessory

Series

SENTRON

Operating Voltage

24V

Colour

Grey

IP Rating

IP40, IP30

Length

105mm

COO (Country of Origin):
DE
The Siemens front-mounted rotary operator emergency off switch serves as a reliable safety mechanism integrated with a door interlock, tailored for environments demanding stringent protection. Crafted with an ergonomic design, it boasts a compact profile suitable for various applications.

Includes an emergency off function for increased safety

Compact dimensions facilitate flexible installation options

Accredited certificates ensure compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy