Siemens 3VA9157 Handle

Subtotal (1 unit)*

PHP19,987.84

(exc. VAT)

PHP22,386.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,987.84

*price indicative

RS Stock No.:
155-302
Mfr. Part No.:
3VA9157-0FK23
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector Accessory

Accessory Type

Handle

Series

3VA9157

Operating Voltage

24V

Colour

Grey

IP Rating

IP65

Length

77mm

COO (Country of Origin):
DE
The Siemens door mounted rotary operator is expertly designed to meet the stringent standards of IEC IP65, ensuring reliable performance in demanding environments. This model, featuring a door interlock and operating on 24 V DC, is an ideal solution for enhanced control and efficiency in electrical systems.

Ensuring versatility in application

Compact size allows for easy installation in limited spaces

Supports various industrial applications

Providing a reliable operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy