Subtotal (1 unit)*
PHP15,185.35
(exc. VAT)
PHP17,007.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,185.35 |
*price indicative
- RS Stock No.:
- 143-709
- Mfr. Part No.:
- 3NP1923-1BF30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar | |
| Product Type | Switch Disconnector Accessory | |
| Series | 3NP1 | |
| Colour | Black | |
| Number of Poles | 3 | |
| Length | 270mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar | ||
Product Type Switch Disconnector Accessory | ||
Series 3NP1 | ||
Colour Black | ||
Number of Poles 3 | ||
Length 270mm | ||
- COO (Country of Origin):
- DE
The Siemens 3 phase busbar is tailored for three NH000 size fuse switch disconnectors and consists of five durable bars, providing efficient electrical connectivity. This accessory enhances the functionality of the fuse switch disconnector, ensuring reliable power distribution and stability across various applications.
CE and UKCA approved
UL and EAC approved
