L-Com, AL Surge Suppressor Unit 65V Maximum Voltage Rating Surge Protection
- RS Stock No.:
- 671-780
- Mfr. Part No.:
- AL-CAT6AJW
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP12,031.53
(exc. VAT)
PHP13,475.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP12,031.53 |
| 5 + | PHP11,309.15 |
*price indicative
- RS Stock No.:
- 671-780
- Mfr. Part No.:
- AL-CAT6AJW
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Suppressor Type | Surge Protection | |
| Product Type | Surge Suppressor Unit | |
| Maximum Voltage | 65V | |
| Mount Type | Panel Mount | |
| Series | AL | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Suppressor Type Surge Protection | ||
Product Type Surge Suppressor Unit | ||
Maximum Voltage 65V | ||
Mount Type Panel Mount | ||
Series AL | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- US
The L-Com Lightning Protector is built to defend high-speed Ethernet networks from damaging electrical surges in outdoor environments. The unit supports up to 10G Base-T speeds and is compatible with multiple cable types, making it versatile for various installations. Its advanced thyristor diode technology ensures reliable surge suppression while maintaining signal integrity. The weather-resistant housing with a locking cover adds durability and security for long-term use.
Supports CAT5 CAT5e CAT6 and CAT6a cabling
Compatible with PoE mode A and B including reverse polarity
Uses ultra low capacitance semiconductors for high frequency response
Includes adjustable and removable cable grommets for flexible installation
Related links
- L-Com, AL Surge Suppressor Unit 65V Maximum Voltage Rating Surge Protection
- L-Com, HGL Surge Suppressor Unit 65V Maximum Voltage Rating Surge Protection
- L-Com, AL Surge Suppressor Unit 90V Maximum Voltage Rating 5 kA Maximum Surge Current
- ABB, 1SBN05 Surge Suppressor Unit 65V dc Maximum Voltage Rating Surge Suppressor
- L-Com, LPXTRJ45 Surge Suppressor Unit 60V Maximum Voltage Rating 100 A Maximum Surge Current Gas Discharge Tube
- Phoenix Contact, PT Surge Protection Plug 24V dc Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Device 24V dc Maximum Voltage Rating Surge Protection
- Phoenix Contact, PT Surge Protection Device 30V Maximum Voltage Rating Surge Protection
