Murrelektronik Limited, 3124 Surge Suppressor Unit 110V Maximum Voltage Rating Surge Suppressor
- RS Stock No.:
- 491-647
- Mfr. Part No.:
- 3124072
- Manufacturer:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,266.14
(exc. VAT)
PHP1,418.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,266.14 | - |
| 5 + | PHP1,227.82 | 3% |
*price indicative
- RS Stock No.:
- 491-647
- Mfr. Part No.:
- 3124072
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Surge Suppressor Unit | |
| Suppressor Type | Surge Suppressor | |
| Maximum Voltage | 110V | |
| Mount Type | Plug-in | |
| Packaging | Single unit | |
| Series | 3124 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 37mm | |
| Length | 45mm | |
| Standards/Approvals | EAC, RoHS, CE, EN 61347-2-13, UKCA | |
| Depth | 33mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Surge Suppressor Unit | ||
Suppressor Type Surge Suppressor | ||
Maximum Voltage 110V | ||
Mount Type Plug-in | ||
Packaging Single unit | ||
Series 3124 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 37mm | ||
Length 45mm | ||
Standards/Approvals EAC, RoHS, CE, EN 61347-2-13, UKCA | ||
Depth 33mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited Valve plug suppressor Form A 18mm operates with 110 V AC/DC. It features RC and LED, with the option for other LED colors available upon request. The plug gasket should be removed when fitting the adapter.
Material housing PA
Color housing black
Coating contact silver-plated
Material contact Bronze
Related links
- Murrelektronik Limited, 3124 Surge Suppressor Unit 110V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 3124 Surge Suppressor Unit 230V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 400V ac Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 575V ac Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 23011 Surge Suppressor Unit 400V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 236082 Surge Suppressor Unit 575V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 23115 Surge Suppressor Unit 400V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 30V Maximum Voltage Rating
