TE Connectivity, FA Surge Suppressor Unit 250 V ac Maximum Voltage Rating 19.5kA Maximum Surge Current Mains Protector
- RS Stock No.:
- 239-573
- Mfr. Part No.:
- FA7-RS
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 239-573
- Mfr. Part No.:
- FA7-RS
- Manufacturer:
- TE Connectivity
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Filtered Surge Adaptors & Plugs
Designed to provide low cost protection against mains induced interference for computers and other sensitive equipment
Reduce the effects of RFI, surges and voltage spikes
Capability to withstand 6.5kA surge
Reduce the effects of RFI, surges and voltage spikes
Capability to withstand 6.5kA surge
Approvals
BT D2976
Approvals
BT D2976
Transient Voltage Suppressors (Mains, Domestic)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Mains Protector |
Maximum Voltage Rating | 250 V ac |
Maximum Surge Current | 19.5kA |
Series | FA |
Length | 93mm |
Depth | 63mm |
Height | 63mm |
Dimensions | 93 x 63 x 63mm |