Bourns Surge Protection Device, 80 kA, 600 V, DIN Rail
- RS Stock No.:
- 854-271
- Mfr. Part No.:
- 1430-PV-48-D
- Manufacturer:
- Bourns
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP10,827.21
(exc. VAT)
PHP12,126.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP10,827.21 |
| 5 + | PHP10,177.25 |
*price indicative
- RS Stock No.:
- 854-271
- Mfr. Part No.:
- 1430-PV-48-D
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surge Protection Device | |
| Maximum Surge Current | 80kA | |
| Voltage Protection Rating | 600V | |
| Series | 1430 | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 12.5kA | |
| IP Rating | IP20 | |
| Depth | 88.6mm | |
| Length | 87mm | |
| Width | 36.2mm | |
| Standards/Approvals | Iec/En 61643-31 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surge Protection Device | ||
Maximum Surge Current 80kA | ||
Voltage Protection Rating 600V | ||
Series 1430 | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 12.5kA | ||
IP Rating IP20 | ||
Depth 88.6mm | ||
Length 87mm | ||
Width 36.2mm | ||
Standards/Approvals Iec/En 61643-31 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Bourns Surge Protection Device is engineered for safeguarding power systems against surges caused by lightning and transients, ensuring reliability in DC applications up to 1500 VDC.
Incorporates high energy MOV technology for enhanced protection
Complies with IEC/EN 61643-31 Class I + Class II / T1 + T2 standards
Features a thermal disconnector for added safety and reliability
Designed with a replaceable modular structure for ease of service
Ensures both Common Mode and Differential Mode protection
Related links
- Bourns Surge Protection Device 0.6 kV, DIN Rail
- Bourns Surge Protection Device 2.2 kV, DIN Rail
- Bourns Surge Protection Device 0.6 kV, DIN Rail
- Bourns Surge Protection Device 3 kV, DIN Rail
- Bourns Surge Protection Device 3.5 kV, DIN Rail
- Bourns Surge Protection Device 4.5 kV, DIN Rail
- Bourns Surge Protection Device 1.2 kV, DIN Rail
- Bourns Surge Protection Device 2.2 kV, DIN Rail
