Inventronics 1 Phase Surge Protection Device, 20 kA, 1.8 kV, Push-in

Get a bulk buy discount

Add 10 more to save PHP1,023.60

View bulk pricing options

Subtotal (1 unit)*

PHP850.12

(exc. VAT)

PHP952.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 115 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP850.12-
10 - 49PHP747.76PHP1,023.60
50 - 99PHP671.24PHP8,944.00
100 +PHP531.09PHP31,903.00

*price indicative

RS Stock No.:
697-403
Mfr. Part No.:
SPD-20-320-D-G3
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

Surge Protection Device

Voltage Protection Rating

1.8kV

Maximum Surge Current

20kA

Series

SPD

Electrical Phase

1

Mount Type

Push-in

IP Rating

IP20

Width

40.5mm

Length

60.5mm

Standards/Approvals

TUV

Depth

17mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
CN
The Inventronics Surge Protection Device is engineered to safeguard lighting systems against electrical surges. It ensures reliable operation by maximizing the lifetime of outdoor lighting installations while maintaining low maintenance effort. With its Compact housing and compliance to international standards, it is a dependable choice for robust protection in demanding environments.

Compact and thin housing

Fully compliant with IEC 61643-11

Failure indication LED

Push in Terminal for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy