RS PRO 3 Phase Industrial Surge Protector, 40 kA, 1.35 kV, DIN Rail
- RS Stock No.:
- 101-792
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP43,546.51
(exc. VAT)
PHP48,772.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,546.51 |
*price indicative
- RS Stock No.:
- 101-792
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Industrial Surge Protector | |
| Voltage Protection Rating | 1.35kV | |
| Maximum Surge Current | 40kA | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Impulse Discharge Current | 12.5kA | |
| Length | 72mm | |
| Width | 90mm | |
| Depth | 87.8mm | |
| Standards/Approvals | RoHS, IEC/BSEN 61643-11 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Industrial Surge Protector | ||
Voltage Protection Rating 1.35kV | ||
Maximum Surge Current 40kA | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Impulse Discharge Current 12.5kA | ||
Length 72mm | ||
Width 90mm | ||
Depth 87.8mm | ||
Standards/Approvals RoHS, IEC/BSEN 61643-11 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO AC Surge Protector – 3 Phase +N , Type 1+2
This RS PRO surge protector shields AC power systems from damage, degradation, and interruptions caused by transient overvoltage due to lightning strikes or internal load switching. This SPD offers a combined Type1+2 surge protection solution, providing comprehensive defence against various surge threats.
Why Would You Choose This Surge Protector?
This dual-level protection is ideal for environments where direct lightning strikes and internal electrical disturbances pose risks to the AC power system. During application, our high-quality SPDs Type1 rating provides a high discharge capability, rated at 12.5 kA (10/350μs) per line and 50 kA (10/350μs) to earth. These ratings ensure reliable performance in high-risk environments and compliance with demanding surge protection standards.
Features and Benefits
Specification
Applications
Related links
- RS PRO 1 Phase Industrial Surge Protector 1.35 kV, DIN Rail
- RS PRO 3 Phase Industrial Surge Protector 1.35 kV, DIN Rail
- RS PRO 1 Phase Industrial Surge Protector 1.35 kV, DIN Rail
- RS PRO 1 Phase Industrial Surge Protector 1.25 kV, DIN Rail
- RS PRO Industrial Surge Protector 5.3 kV, DIN Rail
- RS PRO Industrial Surge Protector 4.6 kV, DIN Rail
- RS PRO Industrial Surge Protector 2.8 kV, DIN Rail
- Socomec 3 Phase Industrial Surge Protector DIN Rail
