RS PRO Single Phase Industrial Surge Protector, 10kA, 1.3kV, DIN Rail Mount
- RS Stock No.:
- 101-749
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
PHP3,252.54
(exc. VAT)
PHP3,642.84
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,252.54 |
| 10 - 99 | PHP2,927.28 |
| 100 + | PHP2,699.69 |
*price indicative
- RS Stock No.:
- 101-749
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1.3kV | |
| Maximum Surge Current | 10kA | |
| Electrical Phase | Single | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1.3kV | ||
Maximum Surge Current 10kA | ||
Electrical Phase Single | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- CN
RS PRO Surge Protective Device - 1P+N+PE
Introducing the RS PRO Type 2+3 Surge Protection Device (SPD) – a robust solution to safeguard your AC power systems from transient overvoltages caused by lightning strikes and internal load-switching events. This combined Type 2+3 SPD offers comprehensive protection for general electrical equipment and sensitive electronics, ensuring your operations continue smoothly and your equipment remains secure.
Why Would You Choose This SPD?
This RS PRO SPD is a high-capacity solution engineered for environments where surge protection and equipment reliability are paramount. Ensure your systems are protected, and your business stays on track with RS PRO.
- Dual Protection: Combines Type 2 and Type 3 surge protection in one device, providing superior security at both sub-distribution boards and downstream for sensitive electronics.
- Type 2 AC Surge Protection: Shields essential equipment with a high discharge capacity at sub-distribution boards, rated at 10 kA (8/20μs) per line and a total of 20 kA (8/20μs) to earth.
- Enhanced Type 3 Protection: Built for critical electronic devices, Type 3 offers added safety to ensure maximum equipment availability and support business continuity.
- Heavy-Duty Design: Employs advanced metal oxide varistors and gas discharge tubes, capable of managing continuous currents up to 25 A, for reliable, heavy-duty performance.
- Suitable for TN
- LED status indication
Applications
- Industrial and commercial AC power systems
- Electrical panels and switchgear
- Critical infrastructure needing robust surge defence.
Related links
- RS PRO Single Phase Industrial Surge Protector 1.3kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.1kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 0.9kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.35kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.35kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.5kV, DIN Rail Mount
