Panasonic ERJ3R 5.1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3RQF5R1V
- RS Stock No.:
- 923-0077
- Mfr. Part No.:
- ERJ3RQF5R1V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP10,780.00
(exc. VAT)
PHP12,075.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP2.156 | PHP10,780.00 |
*price indicative
- RS Stock No.:
- 923-0077
- Mfr. Part No.:
- ERJ3RQF5R1V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5.1Ω | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ3R | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Tab | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 5.1Ω | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ3R | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Tab | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
0603 Format low Ohmic Resistor - 0.1W
Panasonic ERJ 3R 0603 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications include computers, instruments, video cameras, watches, pocket calculators, tv tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJ3R 5.1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3RQF5R1V
- Panasonic ERJ3R 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3RQF1R0V
- Panasonic ERJ3R 100 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3RSFR10V
- Panasonic ERJU03 5.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJU03F5101V
- Panasonic ERA 3A 5.1 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERA3ARB512V
- RS PRO 5.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
- Panasonic ERJ6EN 5.1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ6ENF5101V
- KOA RK73H 5.1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RK73H1JTTD5104F
