Panasonic ERJP08 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1002V
- RS Stock No.:
- 922-9405
- Mfr. Part No.:
- ERJP08F1002V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save PHP580.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP14,355.00
(exc. VAT)
PHP16,080.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | PHP2.871 | PHP14,355.00 | - |
| 10000 - 15000 | PHP2.813 | PHP14,065.00 | PHP580.00 |
| 20000 - 45000 | PHP2.757 | PHP13,785.00 | PHP2,280.00 |
| 50000 + | PHP2.702 | PHP13,510.00 | PHP8,450.00 |
*price indicative
- RS Stock No.:
- 922-9405
- Mfr. Part No.:
- ERJP08F1002V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 500V | |
| Power Rating | 0.66W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Termination Style | Tab | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 500V | ||
Power Rating 0.66W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Termination Style Tab | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP08 Series SMD Resistor, 10kΩ Resistance, ±1 % Tolerance - ERJP08F1002V
This SMD resistor is a precision component designed for diverse electronic applications. Rated at 10 kΩ resistance, it features thick film technology in a compact 1206 package. With its robust power rating of 0.66W, this component operates efficiently across a wide temperature range.
Features & Benefits
• ±1% tolerance ensures consistent performance in circuits
• AEC-Q200 compliant, suitable for automotive applications
• Temperature coefficient of ±100 ppm/°C for stability
• Compact 1206 form factor optimises space usage
• Designed for reliable operation in extreme conditions
• Thick film technology delivers high durability
Applications
• Used in automotive electronics for reliable performance
• Incorporated in power management systems for efficiency
• Utilised in signal processing requiring precision
• Employed in various automation equipment for stability
• Integrated in consumer electronics for quality assurance
What makes this component suitable for automotive applications?
The AEC-Q200 compliance ensures it meets rigorous automotive standards, providing reliability and safety in vehicles, even under challenging conditions.
How does the tolerance level impact circuit design?
A tolerance of ±1% allows for accurate resistance values, which are essential for maintaining circuit functionality and performance across various applications.
Can this resistor handle extreme temperatures?
With a minimum operating temperature of -55 °C, it is designed to perform reliably in extreme environments, making it suitable for harsh conditions in industrial settings.
What benefits does thick film technology offer?
Thick film technology contributes to greater mechanical strength and heat resistance, enhancing durability and ensuring longevity in demanding electronic applications.
Related links
- Panasonic ERJP08 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1002V
- Panasonic ERJP08 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F10R0V
- Panasonic ERJP08 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F8200V
- Panasonic ERJP08 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F6800V
- Panasonic ERJP08 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1003V
- Panasonic ERJP08 430 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F4300V
- Panasonic ERJP08 330 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F3300V
- Panasonic ERJP08 2.4 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2401V
