Panasonic ERJP08 33 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F33R0V

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP14,555.00

(exc. VAT)

PHP16,300.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
  • Plus 5,000 unit(s) shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
5000 - 5000PHP2.911PHP14,555.00-
10000 - 10000PHP2.853PHP14,265.001%
15000 - 25000PHP2.796PHP13,980.003%
30000 +PHP2.74PHP13,700.005%

*price indicative

RS Stock No.:
922-9308
Mfr. Part No.:
ERJP08F33R0V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

33Ω

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.66W

Voltage

500V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Length

3.2mm

Termination Style

Tab

Standards/Approvals

RoHS

Height

600μm

COO (Country of Origin):
JP

1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)


Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified

0.66 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy