Panasonic ERJP08 3.9 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.66 W - ERJP08J3R9V

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save PHP430.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP8,625.00

(exc. VAT)

PHP9,660.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
5000 - 5000PHP1.725PHP8,625.00-
10000 - 10000PHP1.682PHP8,410.00PHP430.00
15000 +PHP1.64PHP8,200.00PHP1,275.00

*price indicative

RS Stock No.:
922-9159
Mfr. Part No.:
ERJP08J3R9V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3.9Ω

Product Type

Surface Mount Resistor

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±5 %

Voltage

500V

Power Rating

0.66W

Temperature Coefficient

-100 ppm/°C, +600 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP08

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

3.2mm

Width

1.6mm

Height

600μm

Termination Style

Tab

COO (Country of Origin):
JP

1206 Format Anti-Surge Resistors, ERJP08 Series - 5%


Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified

0.66 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy