Panasonic ERJP06 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1000V
- RS Stock No.:
- 922-8890
- Mfr. Part No.:
- ERJP06F1000V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP10,690.00
(exc. VAT)
PHP11,975.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5,000 unit(s) shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | PHP2.138 | PHP10,690.00 |
| 10000 - 15000 | PHP2.11 | PHP10,550.00 |
| 20000 - 45000 | PHP2.082 | PHP10,410.00 |
| 50000 + | PHP2.055 | PHP10,275.00 |
*price indicative
- RS Stock No.:
- 922-8890
- Mfr. Part No.:
- ERJP06F1000V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tab | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tab | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
- COO (Country of Origin):
- CN
Panasonic ERJP06 Series SMD Resistor, 100Ω Resistance, 0.5W Power Rating - ERJP06F1000V
This SMD resistor is designed for high-performance electronic applications, featuring a compact 0805 (2012M) package. With a resistance value of 100Ω and a power rating of 0.5W, it adeptly handles various circuit requirements. Its stable performance across a wide temperature range makes it an ideal choice for diverse applications in the automation and electronics sectors.
Features & Benefits
• Offers a tolerance of ±1% for precise resistance values
• Utilises thick film technology for durability and reliability
• Rated at 0.5W, ensuring efficient power handling
• Complies with AEC-Q200 for automotive applications
• Provides a temperature coefficient of ±100 ppm/°C for stability
Applications
• Utilised in automotive electronics for reliable circuit functionality
• Used in consumer electronics for precise signal processing
• Suitable for industrial automation equipment where size matters
• Employed in telecommunications systems needing robust components
What key advantages does a thick film resistor provide in circuit designs?
Thick film resistors offer superior stability and reliability under thermal stress, making them ideal for high-performance applications where consistent behaviour is crucial.
How does the temperature coefficient affect circuit performance?
A temperature coefficient of ±100 ppm/°C indicates minimal change in resistance with temperature fluctuations, ensuring circuit performance remains stable across varying environmental conditions.
What makes the 0805 package suitable for modern electronic designs?
The small 0805 package enhances space utilisation on PCB layouts, enabling compact and efficient designs, which is essential in contemporary electronics applications where space is often limited.
Related links
- Panasonic ERJP06 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1000V
- Panasonic ERJP06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1003V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
- Panasonic ERJP06 60.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F60R4V
- Panasonic ERJP06 62 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F6202V
- Panasonic ERJP06 37.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F37R4V
- Panasonic ERJP06 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2201V
- Panasonic ERJP06 200 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2000V
