Panasonic ERJP06 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F10R0V
- RS Stock No.:
- 922-8881
- Mfr. Part No.:
- ERJP06F10R0V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save PHP540.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
PHP10,690.00
(exc. VAT)
PHP11,975.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | PHP2.138 | PHP10,690.00 | - |
| 10000 - 15000 | PHP2.084 | PHP10,420.00 | PHP540.00 |
| 20000 - 45000 | PHP2.032 | PHP10,160.00 | PHP2,120.00 |
| 50000 + | PHP1.981 | PHP9,905.00 | PHP7,850.00 |
*price indicative
- RS Stock No.:
- 922-8881
- Mfr. Part No.:
- ERJP06F10R0V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 400V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -300 ppm/°C, +300 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tab | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 600μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 400V | ||
Power Rating 0.5W | ||
Temperature Coefficient -300 ppm/°C, +300 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tab | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 600μm | ||
Length 2mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJP06 Series SMD Resistor, 10Ω Resistance, ±1 % Tolerance - ERJP06F10R0V
This SMD resistor is a crucial component for various electronic applications. Designed with thick film technology, it comes in the compact 0805 package, making it ideal for space-constrained designs. With a resistance of 10Ω and a power rating of 0.5W, this component meets a range of performance demands. Its AEC-Q200 classification makes it suitable for automotive applications, ensuring reliability and quality.
Features & Benefits
• Provides precise resistance with a ±1% tolerance
• Compact dimensions allow integration into various designs
• Offers a low power rating of 0.5W for energy efficiency
• Equipped with a temperature coefficient of ±300 ppm/°C
Applications
• Used in automotive electronic systems for durability
• Applied in precision measurement instruments for accurate readings
• Utilised in consumer electronics for reliable performance
• Ideal for industrial equipment requiring low power specifications
What advantages does thick film technology offer in resistance?
Thick film technology typically provides lower noise and higher stability compared to thin film alternatives, making it suitable for high-performance applications.
How does the temperature coefficient affect performance?
A temperature coefficient of ±300 ppm/°C ensures consistent resistance over varying temperatures, crucial for applications where thermal fluctuations occur.
In what scenarios would a 0.5W power rating be advantageous?
A 0.5W power rating is beneficial in low power applications where energy efficiency is essential, such as battery-operated devices or compact electronic solutions.
Related links
- Panasonic ERJP06 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F10R0V
- Panasonic ERJP06 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1002V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
- Panasonic ERJP06 60.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F60R4V
- Panasonic ERJP06 62 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F6202V
- Panasonic ERJP06 37.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F37R4V
- Panasonic ERJP06 2.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2201V
- Panasonic ERJP06 200 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2000V
