Panasonic ERJ1T 680 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQFR68U

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save PHP2,520.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

PHP109,612.00

(exc. VAT)

PHP122,764.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
4000 - 4000PHP27.403PHP109,612.00-
8000 - 12000PHP27.088PHP108,352.00PHP2,520.00
16000 - 36000PHP26.772PHP107,088.00PHP10,096.00
40000 - 76000PHP25.819PHP103,276.00PHP63,360.00
80000 +PHP25.497PHP101,988.00PHP152,480.00

*price indicative

RS Stock No.:
922-6166
Mfr. Part No.:
ERJ1TRQFR68U
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

680mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Carrier Tape

Power Rating

1W

Voltage

200V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ1T

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

Tab

Length

6.4mm

Width

3.2mm

Height

600μm

COO (Country of Origin):
JP

2512 Format low Ohmic Resistor - 1%


Panasonic ERJ 1TR thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy