Panasonic ERA 120 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB121V

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP68,685.00

(exc. VAT)

PHP76,925.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
5000 - 5000PHP13.737PHP68,685.00-
10000 - 15000PHP13.557PHP67,785.001%
20000 - 45000PHP13.381PHP66,905.002%
50000 - 95000PHP13.209PHP66,045.003%
100000 +PHP13.042PHP65,210.005%

*price indicative

RS Stock No.:
920-7332
Mfr. Part No.:
ERA8AEB121V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

120Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Termination Style

Solder

Length

3.2mm

Standards/Approvals

AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS

Height

600μm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 120Ω Resistance, ±0.1 % Tolerance - ERA8AEB121V


This SMD resistor is a VITAL component in modern electronic circuits, designed with high precision to ensure reliable performance. With a resistance Value of 120 Ω, this thin film SMD resistor embodies Advanced technology and is packaged in a Compact 1206 (3216M) case. It operates effectively within a temperature range of -55°C to +155°C, making it suitable for various demanding applications.

Features & Benefits


• Designed with thin film technology for superior accuracy
• Offers a low tolerance of ±0.1% for enhanced reliability
• Power rating of 0.25 W supports a range of applications
• Complies with AEC-Q200, ensuring automotive grade quality
• Temperature coefficient of ±25 ppm/°C facilitates stable performance
• Compact 1206 package reduces space requirements on PCBs

Applications


• Utilised in automotive electronics for precision control
• Effective in instrumentation and measurement devices
• Suitable for power management in consumer electronics
• Integrated into communication devices for signal processing
• Used in industrial automation systems for reliability and durability

What advantages do thin film technology resistors have over standard types?


Thin film technology provides improved accuracy and stability compared to standard resistors, allowing for lower noise and better thermal performance, particularly Crucial in high-precision applications.

How does the temperature coefficient affect the function of this component?


A temperature coefficient of ±25 ppm/°C ensures minimal resistance change with temperature fluctuations, maintaining accuracy and performance in environments with varying temperatures.

In what conditions can this resistor operate effectively?


This component is engineered to function within an operating temperature range of -55°C to +155°C, making it suitable for both extreme cold and high-heat applications in various environments.

Why is compliance with AEC-Q200 important for this resistor?


AEC-Q200 compliance indicates that the component meets rigorous automotive standards, ensuring reliability and safety in critical automotive applications where performance and longevity are essential.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy