TE Connectivity CRGS 560 Ω, 1206 Thick Film ±5 % 0.6 W - CRGS1206J560R

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
905-9354
Mfr. Part No.:
CRGS1206J560R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

560Ω

Technology

Thick Film

Package/Case

1206

Tolerance

±5 %

Power Rating

0.6W

Temperature Coefficient

±100 ppm/°C

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TH

1206 Format CRGS Series Anti-Surge Thick Film Resistors


The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Features and Benefits


• Suitable for reflow and wave soldering

• Matte Sn finish over Ni

• Anti-surge