Bourns CR0805 390 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-391ELF

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save PHP325.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

PHP2,065.00

(exc. VAT)

PHP2,315.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
5000 - 20000PHP0.413PHP2,065.00-
25000 +PHP0.40PHP2,000.00PHP325.00

*price indicative

RS Stock No.:
905-2918
Mfr. Part No.:
CR0805-JW-391ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

390Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Power Rating

0.13W

Temperature Coefficient

±200 ppm/°C

Series

CR0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TW

0805 Format Resistor, CR0805-JW Series - 5%


The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy